EBC50DRSZ

Heilind Number:SULEBC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRSZ

Detailed Description

Introducing the EBC50DRSZ, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows of 100 positions each, offers ample connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial settings. The straight orientation, loop bellow contact type, and 2.54mm pitch provide precise and stable connections. With a compact size of 9.4mm width and 15.49mm height, the EBC50DRSZ is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. This connector, belonging to the Board to Board PCB Connectors category, ensures high reliability and performance, making it a valuable component for your electronic assemblies.