EBC50DRTH-S13

Heilind Number:SULEBC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRTH-S13

Detailed Description

Introducing the EBC50DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for a secure and reliable connection. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability. Its full bellow contact type and straddle orientation further enhance signal integrity. With 100 positions and a clearance hole mount type, it offers versatility in PCB design. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact height of 10.95mm and a connector width of 10.16mm, it is space-efficient. The matte tin termination plating ensures compatibility with various assembly processes. Trust in the EBC50DRTHS13 for robust and high-reliability connectivity solutions.