EBC50DRTH-S93

Heilind Number:SULEBC50DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC50DRTH-S93

Detailed Description

Introducing the EBC50DRTHS93, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a compact form factor and dual-row design, this connector features 100 positions for ample connection possibilities. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method ensures secure attachment. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating guarantees optimal signal transmission, while matte tin termination plating enhances corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for diverse environments. Elevate your electronic designs with the EBC50DRTHS93, the perfect solution for high-reliability connectivity needs.