EBC50DRTH

Heilind Number:SULEBC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRTH

Detailed Description

Introducing our dual-row PCB connector, SKU EBC50DRTH, designed for high-performance applications. Crafted with precision, this connector features a female gender, perfect for seamless integration into your circuitry. With two rows and a clearance hole mount type, installation is a breeze. The termination method is through hole, ensuring secure connectivity. Constructed with durable PBT and phosphor bronze materials, this connector guarantees reliable operation. Gold-plated contacts offer excellent conductivity, rated for 3A and 700VAC. The full bellow contact type and straight orientation further enhance functionality. With 100 positions and a tail length of 5.08mm, this connector accommodates complex connections. Operating temperature range from -65 to 125°C ensures performance in diverse environments. RoHS compliant with matte tin termination plating, it meets environmental standards. Ideal for board-to-board and card edge connections, this connector is a vital component for your electronic projects.