EBC50DRTI-S13

Heilind Number:SULEBC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRTI-S13

Detailed Description

Introducing the EBC50DRTI-S13, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable signal transmission with a rated voltage of 700 VAC and an amperage of 3A. The contact material, made of gold-plated phosphor bronze, ensures optimal conductivity and durability, even in harsh operating conditions ranging from -65 to 125 °C. Its threaded mount type and card extender termination method provide secure and convenient installation onto PCBs. With 100 positions and a tail length of 4.7mm (.185 in), this connector is ideal for high-density board-to-board connections. The full bellow contact type and straddle orientation further enhance its performance and versatility. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it is compact yet robust. The termination plating with matte tin finish guarantees long-term reliability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EBC50DRTI-S13 sets a new standard for high-reliability connectors.