EBC50DRTI

Heilind Number:SULEBC50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRTI

Detailed Description

Introducing the EBC50DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector with threaded mounting and through-hole termination method offers secure and stable installation on PCBs. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Featuring a pitch of 2.54mm and 100 positions, it allows for efficient signal transmission. The straight orientation and full bellow contact type further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a wide range of industries. Compact yet robust, the EBC50DRTI is a top choice for engineers seeking high-reliability connectivity solutions.