EBC50DRTN

Heilind Number:SULEBC50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRTN

Detailed Description

Introducing the EBC50DRTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a dual-row configuration with 100 positions and a pitch of 2.54mm, this connector offers reliable signal transmission for intricate circuitry. The female gender design and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it ensures durability and efficient conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications. RoHS compliant and terminated with Matte Tin, it meets strict environmental standards. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC50DRTN guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.