EBC50DRTS-S13

Heilind Number:SULEBC50DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRTS-S13

Detailed Description

The EBC50DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 100 positions, it offers ample space for multiple connections. The female connector with side hole mount type and card extender termination method is easy to install. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its full bellow contact type and straddle orientation further enhance its functionality. The connector's wide operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. With a compact design measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-lasting durability, while its compliance with industry standards guarantees quality and reliability. Perfect for use in telecommunications, aerospace, and other hi-rel environments, the EBC50DRTSS13 connector is the top choice for seamless board-to-board connections.