EBC50DRTS

Heilind Number:SULEBC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRTS

Detailed Description

Introducing the EBC50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained setups. Featuring two rows and 100 positions, it offers ample connectivity options. The termination method of thru-hole ensures secure and reliable soldering. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. Boasting a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, it is suitable for a wide range of industrial settings. The full bellow contact type with gold plating ensures excellent signal transmission. With a pitch of 2.54 mm and a tail length of 5.08 mm, it facilitates easy installation. Trust the EBC50DRTS for your connectivity needs in critical systems.