EBC50DRXH

Heilind Number:SULEBC50DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRXH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRXH

Detailed Description

Introducing the EBC50DRXH, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with gold plating on phosphor bronze, it guarantees excellent signal integrity. The full bellow contact type and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. With a compact design, measuring just 10.95 mm in height and 10.16 mm in width, it saves valuable board space. Trust the EBC50DRXH for efficient and durable connectivity in your PCB designs.