EBC50DRXI

Heilind Number:SULEBC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRXI

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC50DRXI. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and 100 positions, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and threaded mount type, along with a tail length of 4.7mm (.185 in), offer easy installation on PCBs. With matte tin termination plating, it ensures durability. Ideal for use in various electronic devices, this connector is a must-have for your connectivity needs.