EBC50DRXN

Heilind Number:SULEBC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRXN

Detailed Description

The EBC50DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it can handle power-intensive tasks with ease. The female connector, with two rows of 100 positions each, offers ample connectivity options. Its straight orientation and thru-hole termination method make installation hassle-free. Gold-plated contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With RoHS compliance and a compact design, the EBC50DRXN is the ideal choice for critical electronic systems.