EBC50DRYH-S13

Heilind Number:SULEBC50DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRYH-S13

Detailed Description

Introducing the EBC50DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission and durability. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity in a compact form factor. The clearance hole mount type and card extender termination method make installation a breeze, while the full bellow contact type guarantees secure mating. Rated for 700 VAC and capable of handling up to 3A of current, this connector is suitable for a wide range of power and signal transfer needs. Operating seamlessly in harsh environments, it boasts an impressive temperature range of -65 to 125°C. Trust in the EBC50DRYH-S13 for high-reliability connections in your next electronics project.