EBC50DRYH

Heilind Number:SULEBC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRYH

Detailed Description

SKU EBC50DRYH features a durable and high-performance Board To Board PCB Connector designed for female connectors with two rows, suitable for a wide range of applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. The termination method is Through Hole with a clearance hole mount type, offering easy installation. With 100 positions and a tail length of 11.18mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 10.16mm, is space-efficient. Terminated with Matte Tin plating, it ensures long-term durability. This connector is a perfect choice for demanding electronic systems, meeting high-quality standards.