EBC50DRYI-S13

Heilind Number:SULEBC50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRYI-S13

Detailed Description

The EBC50DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a 2.54mm pitch, it offers precise alignment for optimal signal transmission. The female connector with two rows and 100 positions, along with a straddle orientation, enables versatile use. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination ensures stable performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its card extender termination method and threaded mount type facilitate secure installation. Ideal for industrial and electronic applications, the EBC50DRYI-S13 meets high-quality standards for reliable connectivity.