EBC50DRYI

Heilind Number:SULEBC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRYI

Detailed Description

Introducing the EBC50DRYI, a high-performance Board to Board PCB Connector designed for precision and durability. This female connector features two rows of contacts made from robust PBT and Phosphor Bronze with Gold plating, ensuring reliable conductivity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The termination method is through-hole mounting, guaranteeing secure and stable connections. Operating within a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a pitch of 2.54mm and 100 positions, it offers efficient signal transmission. The straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained installations. The matte tin termination plating enhances corrosion resistance, ensuring long-term performance. Whether used in industrial machinery, telecommunications systems, or aerospace applications, the EBC50DRYI delivers unmatched quality and reliability.