| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DRYN-S13 |
EBC50DRYN-S13
| Heilind Number: | SULEBC50DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DRYN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of gold-plated contacts in a 2.54mm pitch, it offers 100 positions for versatile connectivity. The full bellow contact type and straddle orientation guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial applications. Its card extender termination method and matte tin plating on the contacts ensure easy and durable installation. Trust the EBC50DRYN-S13 for high-quality, high-reliability connectivity in your PCB projects.

