EBC50DRYN-S93

Heilind Number:SULEBC50DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC50DRYN-S93

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC50DRYN-S93, is designed for high-performance applications, with an amperage rating of 3A and a voltage capability of 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure and reliable connectivity on PCBs. The termination method is through-hole, ensuring easy and stable installation. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a straight orientation and 100 positions, this connector is ideal for demanding industrial environments. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating further enhances its reliability. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet powerful. It belongs to the category of board-to-board PCB connectors and card edge connectors, making it versatile for various applications. Trusted for its quality and performance, the EBC50DRYNS93 is a top choice for professionals in the field.