EBC50DRYN

Heilind Number:SULEBC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRYN

Detailed Description

The EBC50DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for various power and signal transmission needs. The connector offers two rows of 100 positions each, with a pitch of 2.54 mm. Its straight orientation and thru-hole termination method make it easy to integrate into PCBs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. With a compact connector height of 10.95 mm and a tail length of 11.18 mm, it saves valuable board space. The termination plating of matte tin enhances durability. Whether used in aerospace, defense, or industrial applications, the EBC50DRYN ensures high reliability and performance.