EBC50DRYS-S13

Heilind Number:SULEBC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRYS-S13

Detailed Description

Introducing the EBC50DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring two rows of contacts, this connector ensures reliable connectivity in your electronic systems. The female gender connector, with its side hole mount type and card extender termination method, offers versatility in installation. Constructed with PBT and phosphor bronze materials, and boasting a contact plating of gold, it guarantees excellent conductivity and durability. Its full bellow contact type and straddle orientation further enhance signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector performs flawlessly even in harsh environments. The matte tin termination plating not only ensures secure soldering but also complies with RoHS regulations. Ideal for use in aerospace, defense, and industrial applications, the EBC50DRYS-S13 is a reliable solution for your connectivity needs.