EBC50DRYS

Heilind Number:SULEBC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRYS

Detailed Description

Introducing the EBC50DRYS, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of female pins, this connector offers secure and reliable connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. The contact material is gold-plated, guaranteeing excellent conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The Full Bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Matte Tin termination plating adds to its robustness. Perfect for board-to-board and card edge connections, the EBC50DRYS is a top choice for engineers and designers seeking high-reliability connectors.