EBC50DSXH

Heilind Number:SULEBC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DSXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DSXH

Detailed Description

The SKU EBC50DSXH is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The Full Bellow contact type and Thru-Hole termination method guarantee secure and stable connections. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, fits seamlessly into electronic assemblies. Perfect for professionals in the electronics industry, the EBC50DSXH ensures high performance in every use.