EBC50DSXN

Heilind Number:SULEBC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC50DSXN

Detailed Description

The EBC50DSXN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector offers excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The Full Bellow contact type and straight orientation make it easy to insert and remove, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. With 50 positions and a pitch of 2.54mm, it allows for versatile connectivity in various electronic applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures corrosion resistance and long-term performance. Perfect for industrial and commercial use, the EBC50DSXN is a reliable solution for your connectivity needs.