EBC50DSXS

Heilind Number:SULEBC50DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC50DSXS

Detailed Description

Introducing the EBC50DSXS, a high-performance board-to-board PCB connector designed for precision applications. With a compact 2.54mm pitch and 50 gold-plated contacts, this connector ensures reliable signal transmission. Its female gender, side hole mount type, and through-hole termination method make installation a breeze. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various electronic systems. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The straight orientation and 4.06mm tail length provide versatility in connectivity. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBC50DSXS for seamless and efficient performance.