| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DTAD-S189 |
EBC50DTAD-S189
| Heilind Number: | SULEBC50DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it provides efficient power transmission while maintaining safety standards. The female gender, right-angle orientation, and 2 rows of 100 positions offer versatile connectivity options. Gold-plated contact material guarantees excellent signal integrity, while the matte tin termination plating ensures secure soldering. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Trust the EBC50DTAD-S189 for seamless and durable board-to-board connections.

