EBC50DTAD

Heilind Number:SULEBC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAD

Detailed Description

Introducing the EBC50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 100 positions offers ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in various industries. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on PCBs. With matte tin termination plating, it guarantees long-lasting performance. Trust the EBC50DTAD for your connectivity needs in aerospace, defense, telecommunications, and more.