EBC50DTAH

Heilind Number:SULEBC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAH

Detailed Description

The EBC50DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power-intensive tasks. Its gold-plated contacts guarantee reliable signal transmission, while the loop bellow contact type offers secure connections. The right-angle orientation and 2.54mm pitch allow for efficient PCB mounting. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With 100 positions and a clearance hole mount type, it provides versatility in connectivity. Termination via thru-hole methods with matte tin plating ensures stability. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-efficient installation. This connector is a key component in ensuring robust and reliable PCB connections.