| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DTAI-S189 |
EBC50DTAI-S189
| Heilind Number: | SULEBC50DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DTAI-S189 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows of contacts, this female connector ensures secure and precise connections. Constructed with PBT and Phosphor Bronze materials and featuring gold contact plating, it guarantees excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent voltage and current requirements. The loop bellow contact type and right-angle orientation offer flexibility in installation. With 100 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Its matte tin termination plating ensures reliable soldering. Meeting industry standards, this connector is suitable for use in aerospace, defense, and other high-reliability applications.

