EBC50DTAI

Heilind Number:SULEBC50DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAI

Detailed Description

Introducing the EBC50DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring durability in various environments. With a 3A amperage and 700VAC voltage rating, it offers reliable power transmission. The female gender and right-angle orientation make it versatile for installation. Its threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With 100 positions and a 2.54mm pitch, it accommodates complex circuit configurations. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring reliability under harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Featuring matte tin termination plating, it complies with RoHS regulations. The EBC50DTAI is the perfect solution for high-reliability applications, delivering superior performance in aerospace, defense, and industrial sectors.