EBC50DTAN

Heilind Number:SULEBC50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTAN

Detailed Description

The EBC50DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The right-angle orientation and two rows of 100 positions make it ideal for space-saving designs. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact dimensions of 15.49mm height and 9.4mm width, along with a tail length of 2.54mm, facilitate easy installation on PCBs. Certified for quality and performance, the EBC50DTAN is the perfect choice for critical electronic systems.