EBC50DTAS-S189

Heilind Number:SULEBC50DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAS-S189

Detailed Description

Introducing the EBC50DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum amperage of 3A and voltage of 700 VAC, it offers robust power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. With two rows and 100 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Featuring a pitch of 2.54mm (.1 in) and termination through holes, it allows for easy and secure installation. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the EBC50DTAS-S189 for efficient and durable board-to-board connections.