EBC50DTAT-S189

Heilind Number:SULEBC50DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAT-S189

Detailed Description

Introducing the EBC50DTAT-S189, a high-performance board-to-board PCB connector designed for rugged applications. This female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and reliable connections. With a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and 100 positions offer ample connectivity options, while the loop bellow contact type and right-angle orientation optimize space efficiency. Operating seamlessly in harsh environments, it boasts a wide temperature range of -65 to 125 °C and a voltage rating of 700 VAC. The connector, with a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, is compact yet robust. Ideal for demanding industries such as aerospace, defense, and telecommunications, the EBC50DTAT-S189 is a reliable solution for your connectivity needs.