EBC50DTAT

Heilind Number:SULEBC50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTAT

Detailed Description

Introducing the EBC50DTAT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures stable power transmission. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Gold-plated contacts on a loop bellow design provide excellent conductivity and durability. With 100 positions spread across 2 rows on a 2.54mm pitch, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Trust the EBC50DTAT for your critical connectivity needs.