EBC50DTBD-S189

Heilind Number:SULEBC50DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTBD-S189

Detailed Description

Introducing the EBC50DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 100 positions on a 2.54mm pitch, it ensures efficient signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity. With a clearance hole mount type and right-angle orientation, it allows for easy installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial applications, the EBC50DTBD-S189 is a reliable and high-quality connector for your PCB interconnect needs.