EBC50DTBH-S189

Heilind Number:SULEBC50DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTBH-S189

Detailed Description

Introducing the EBC50DTBH-S189, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent signal transmission with a voltage rating of 700 VAC. The termination method is via Thru Hole mounting, guaranteeing secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and loop bellow contact type make it ideal for efficient board-to-board connections. The matte tin termination plating enhances durability. Perfect for applications where reliability is paramount, the EBC50DTBH-S189 is a top choice in the realm of high-performance connectors.