EBC50DTBI-S189

Heilind Number:SULEBC50DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTBI-S189

Detailed Description

EBC50DTBI-S189 is a high-performance female connector designed for board-to-board PCB applications. With two rows and 100 positions, it ensures secure and efficient connectivity. The termination method is through-hole, guaranteeing stability during assembly. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The matte tin termination plating adds to its reliability. Compact in size with a connector height of .61 in and a width of 9.4 mm, it is ideal for space-constrained applications. Trust in the EBC50DTBIS189 for robust and dependable board-to-board connections.