EBC50DTBI

Heilind Number:SULEBC50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTBI

Detailed Description

The EBC50DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage support, it meets stringent power requirements. This female connector with two rows and a threaded mount type offers secure installation. Using a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal transmission. The 2.54mm pitch and right-angle orientation make it suitable for compact PCB layouts. With 100 positions and loop bellow contact type, it enables high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it fits standard PCB designs. This RoHS-compliant connector is perfect for industrial, aerospace, and telecommunications applications where reliability is paramount.