EBC50DTBN

Heilind Number:SULEBC50DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTBN

Detailed Description

Introducing the EBC50DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and a voltage rating of 700VAC, it offers efficient power transmission. The connector, with a gender of Female, boasts two rows of 100 positions each, allowing for versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on the board. The Matte Tin termination plating ensures long-term durability. Trust the EBC50DTBN for your connectivity needs in aerospace, defense, and other critical applications.