EBC50DTBS-S189

Heilind Number:SULEBC50DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTBS-S189

Detailed Description

Introducing the EBC50DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures secure and efficient connectivity. Made from durable PBT and Phosphor Bronze materials, it guarantees reliability even in harsh environments. The termination method of Thru Hole with a side hole mount type offers easy installation. With a contact plating of Gold and a pitch of 2.54mm, it provides excellent conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 100 positions and a tail length of 4.57mm, it accommodates multiple connections with precision. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. In the category of high-quality connectors, the EBC50DTBS-S189 stands out as a reliable and efficient solution, meeting the most stringent performance standards.