EBC50DTBS

Heilind Number:SULEBC50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTBS

Detailed Description

Introducing the EBC50DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a female gender and two rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method make installation easy. Engineered for efficiency, it boasts a current rating of 3A and a voltage capacity of 700VAC. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm and a right-angle orientation, it allows for space-saving and ergonomic PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 100 positions and loop bellow contact type provide ample connectivity possibilities. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact solution without compromising on performance. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the EBC50DTBS is a cutting-edge solution for your connectivity needs.