| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DTBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DTBT-S189 |
EBC50DTBT-S189
| Heilind Number: | SULEBC50DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DTBT-S189 connector offers reliable power transmission in electronic devices with its sturdy PBT and Phosphor Bronze construction. Featuring a 3A amperage and 700VAC voltage capacity, it ensures efficient performance. This female connector with two rows and a threaded mount type guarantees secure PCB connections. With a loop bellow contact type and gold plating on phosphor bronze contacts, it ensures low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and 100 positions provide flexibility in board-to-board connections. With matte tin termination plating, it ensures solderability. Ideal for high-reliability applications, this connector meets stringent quality standards.

