EBC50DTKD-S288

Heilind Number:SULEBC50DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTKD-S288

Detailed Description

The EBC50DTKD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector with two rows and 100 positions is perfect for complex circuit board setups. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type with gold plating guarantees low contact resistance and optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term reliability. In conclusion, the EBC50DTKD-S288 is a top-of-the-line connector that meets the highest standards of performance and durability.