EBC50DTKD

Heilind Number:SULEBC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKD

Detailed Description

Introducing the EBC50DTKD, a high-performance board-to-board PCB connector designed for demanding electronic applications. Constructed with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation onto PCBs. The termination method is through-hole, guaranteeing secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it provides excellent conductivity and corrosion resistance. The connector has a pitch of 2.54mm and can handle a voltage of 700 VAC, making it suitable for various power and signal transmission needs. Its loop bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. This connector falls under the category of high-quality board-to-board PCB connectors, meeting the highest standards of performance and reliability. With the EBC50DTKD, you can trust in seamless connectivity for your electronic systems.