EBC50DTKH-S288

Heilind Number:SULEBC50DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKH-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EBC50DTKH-S288, is a high-performance component designed for demanding electronic applications. With a female gender and two rows, it offers secure connectivity in clearance hole mountings. The termination method is through Card Extender, ensuring reliable contact. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type is Loop Bellow, ideal for maintaining signal integrity. With a straddle orientation, it facilitates efficient PCB assembly. Offering 100 positions and a tail length of .175 inches (4.45mm), it accommodates complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), optimizes space utilization on the board. Termination plating with Matte Tin enhances solderability. Categorized under hi-rel connectors, it ensures long-term performance and reliability. Upgrade your electronic systems with the EBC50DTKHS288 for seamless and efficient connectivity.