EBC50DTKH

Heilind Number:SULEBC50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKH

Detailed Description

Introducing the EBC50DTKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. Featuring a gender-specific female layout with two rows, this connector ensures seamless connectivity in your circuitry. The termination method of thru-hole with clearance hole mounting offers easy and secure installation. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient performance. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. Operating at an impressive voltage of 700 VAC and an amperage of 3A, it meets the demands of diverse applications. The connector's loop bellow contact type and straight orientation further enhance its functionality. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Its tail length of 4.83mm and a connector height of 15.49mm make it suitable for compact designs. Operating smoothly in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EBC50DTKH ensures seamless signal transmission, making it an essential component for your electronic projects.