EBC50DTKI-S288

Heilind Number:SULEBC50DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKI-S288

Detailed Description

Introducing the EBC50DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The 2-row female connector, with 100 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. The EBC50DTKIS288 is RoHS compliant and ideal for applications where high reliability is essential. Elevate your connectivity solutions with this top-of-the-line connector.