EBC50DTKI

Heilind Number:SULEBC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTKI

Detailed Description

Introducing the EBC50DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient operation. The threaded mount type and thru-hole termination method offer secure and stable connectivity. With 100 positions arranged in 2 rows, it allows for versatile PCB integration. The loop bellow contact type and straight orientation further enhance its functionality. Operating smoothly in temperature ranges from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the EBC50DTKI for your connectivity needs in aerospace, defense, and industrial systems.