EBC50DTKN-S288

Heilind Number:SULEBC50DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKN-S288

Detailed Description

Featuring PBT & Phosphor Bronze construction, the SKU EBC50DTKN-S288 Board To Board PCB Connector ensures reliable connectivity in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power setups. Its two rows of loop bellow contacts, plated with gold for enhanced conductivity, offer secure mating. Designed for card extender termination, it guarantees easy installation. With a pitch of 2.54mm and a straddle orientation, it accommodates precise PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. The matte tin termination plating ensures long-term reliability. A perfect choice for professionals in the electronics industry.