EBC50DTKN

Heilind Number:SULEBC50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTKN

Detailed Description

Introducing the EBC50DTKN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial settings. Boasting a 3A amperage rating and 700VAC voltage tolerance, it ensures efficient power transmission. The Loop Bellow contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. With two rows and 100 positions, it provides ample connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Trust the EBC50DTKN for secure and durable board-to-board connections in your electronic systems.