EBC50DTKS-S288

Heilind Number:SULEBC50DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC50DTKS-S288, is a high-performance component designed for demanding electronic applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. The termination method of Card Extender, with Phosphor Bronze contacts plated in Gold, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its functionality. With 100 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The Matte Tin termination plating ensures durability and longevity. This connector, belonging to the category of Board-to-Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs. (Hi-Rel: No, Acronym: EBC50DTKSS288)